Festo QSL Series Elbow Tube-toTube Adaptor, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection Style, 153075

RS Stock No.: 121-5622Brand: FestoManufacturers Part No.: QSL-16
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Festo

Connector A

Push In 16 mm

Connector B

Push In 16 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

QSL

Model Number p

153075

Model Number (p)

153075

Thread Material

Nickel Plated Brass

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

PBT

Minimum Operating Temperature

-10°C

Finish

Nickel Plated

Food Grade

No

Maximum Operating Temperature

+80°C

Swivel Connection

No

Chemical Resistant

No

Angle

90°

Country of Origin

Japan

Product details

FESTO QSL Tube to Tube Elbow Push in Fittings

The Quick Star QSL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of connections to suit each and every application.

Features and Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• L shaped elbow pneumatic fitting
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different fitting connector sizes
• Strong and durable thermoplastic (PBT)
• Can be rotated in any direction

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

P.O.A.

Festo QSL Series Elbow Tube-toTube Adaptor, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection Style, 153075

P.O.A.

Festo QSL Series Elbow Tube-toTube Adaptor, Push In 16 mm to Push In 16 mm, Tube-to-Tube Connection Style, 153075
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Connector A

Push In 16 mm

Connector B

Push In 16 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Manufacturer Series

QSL

Model Number p

153075

Model Number (p)

153075

Thread Material

Nickel Plated Brass

Maximum Operating Pressure

14 bar

Mounting Type

Inline

Body Material

PBT

Minimum Operating Temperature

-10°C

Finish

Nickel Plated

Food Grade

No

Maximum Operating Temperature

+80°C

Swivel Connection

No

Chemical Resistant

No

Angle

90°

Country of Origin

Japan

Product details

FESTO QSL Tube to Tube Elbow Push in Fittings

The Quick Star QSL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of connections to suit each and every application.

Features and Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• L shaped elbow pneumatic fitting
• Tube to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different fitting connector sizes
• Strong and durable thermoplastic (PBT)
• Can be rotated in any direction

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.