Festo Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 160542

RS Stock No.: 203-1153Brand: FestoManufacturers Part No.: QSL-V0-10
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Festo

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Model Number p

160542

Country of Origin

Japan

P.O.A.

Each (In a Pack of 10) (ex VAT)

Festo Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 160542

P.O.A.

Each (In a Pack of 10) (ex VAT)

Festo Elbow Tube-toTube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, 160542

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Festo

Connector A

Push In 10 mm

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Tube-toTube Adaptor

Connection Style

Tube-to-Tube

Model Number p

160542

Country of Origin

Japan