Technical documents
Specifications
Brand
FestoConnector A
G 1/8 Female
Connector B
Push In 8 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/8 Female
Manufacturer Series
QS
Model Number p
153276
Thread Material
Nickel Plated Brass
Body Material
PBT
Minimum Operating Temperature
-10°C
Food Grade
No
Maximum Operating Temperature
+80°C
Swivel Connection
Yes
Chemical Resistant
No
Angle
90°
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Country of Origin
Taiwan, Province Of China
Product details
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FestoConnector A
G 1/8 Female
Connector B
Push In 8 mm
Pneumatic Fitting Type
Elbow Threaded Adaptor
Connection Style
Threaded-to-Tube
Threaded Connection
G 1/8 Female
Manufacturer Series
QS
Model Number p
153276
Thread Material
Nickel Plated Brass
Body Material
PBT
Minimum Operating Temperature
-10°C
Food Grade
No
Maximum Operating Temperature
+80°C
Swivel Connection
Yes
Chemical Resistant
No
Angle
90°
Maximum Operating Pressure
14 bar
Mounting Type
Inline
Country of Origin
Taiwan, Province Of China
Product details
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).