Festo QS Series Elbow Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 186135

RS Stock No.: 121-6056Brand: FestoManufacturers Part No.: QSLL-G3/8-12
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Festo

Connector A

G 3/8 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 3/8 Male

Manufacturer Series

QS

Model Number p

186135

Thread Material

Nickel Plated Brass

Mounting Type

Inline

Food Grade

No

Maximum Operating Temperature

+80°C

Body Material

PBT

Minimum Operating Temperature

-10°C

Swivel Connection

Yes

Chemical Resistant

No

Angle

90°

Maximum Operating Pressure

14 bar

Country of Origin

Taiwan, Province Of China

Product details

FESTO QSLL Thread to Tube Extended Elbow Push in Fittings

The Quick Star QSLL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features and Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Extended male thread in a range of sizes to suit your connection
• L shaped elbow pneumatic fitting
• Threaded to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different thread and diameter connector sizes
• Strong and durable thermoplastic (PBT)

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

Festo QS Series Elbow Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 186135

P.O.A.

Festo QS Series Elbow Threaded Adaptor, G 3/8 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 186135
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Connector A

G 3/8 Male

Connector B

Push In 12 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 3/8 Male

Manufacturer Series

QS

Model Number p

186135

Thread Material

Nickel Plated Brass

Mounting Type

Inline

Food Grade

No

Maximum Operating Temperature

+80°C

Body Material

PBT

Minimum Operating Temperature

-10°C

Swivel Connection

Yes

Chemical Resistant

No

Angle

90°

Maximum Operating Pressure

14 bar

Country of Origin

Taiwan, Province Of China

Product details

FESTO QSLL Thread to Tube Extended Elbow Push in Fittings

The Quick Star QSLL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features and Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Extended male thread in a range of sizes to suit your connection
• L shaped elbow pneumatic fitting
• Threaded to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different thread and diameter connector sizes
• Strong and durable thermoplastic (PBT)

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).