Festo QS Series Straight Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 186266

RS Stock No.: 121-6008Brand: FestoManufacturers Part No.: QSM-G1/8-4-I
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Festo

Connector A

G 1/8 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

QS

Model Number p

186266

Thread Material

Brass

Maximum Operating Pressure

14 bar

Chemical Resistant

No

Mounting Type

Inline

Body Material

Brass

Minimum Operating Temperature

-10°C

Finish

Nickel Plated

Food Grade

No

Maximum Operating Temperature

+80°C

Product details

FESTO QSM Mini Push-in Fittings

The Quick Star QSM range offers a convenient push-in fitting system which is for compressed air and water. This range features over 1000 types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Mini size push-in fitting, ideal for confined spaces
• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Internal Hex offers an aesthetically pleasing finish
• Threaded to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different thread and diameter connector sizes
• Robust, solid nickel-plated brass with high resistance to corrosion

Stock information temporarily unavailable.

P.O.A.

Festo QS Series Straight Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 186266

P.O.A.

Festo QS Series Straight Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 186266
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Connector A

G 1/8 Male

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Manufacturer Series

QS

Model Number p

186266

Thread Material

Brass

Maximum Operating Pressure

14 bar

Chemical Resistant

No

Mounting Type

Inline

Body Material

Brass

Minimum Operating Temperature

-10°C

Finish

Nickel Plated

Food Grade

No

Maximum Operating Temperature

+80°C

Product details

FESTO QSM Mini Push-in Fittings

The Quick Star QSM range offers a convenient push-in fitting system which is for compressed air and water. This range features over 1000 types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features & Benefits

• Mini size push-in fitting, ideal for confined spaces
• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Internal Hex offers an aesthetically pleasing finish
• Threaded to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different thread and diameter connector sizes
• Robust, solid nickel-plated brass with high resistance to corrosion