Festo QS Series Straight Threaded Adaptor, M3 Female to Push In 4 mm, Threaded-to-Tube Connection Style, 153310

RS Stock No.: 121-6005Brand: FestoManufacturers Part No.: QSMF-M3-4
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Festo

Connector A

M3 Female

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

QS

Model Number p

153310

Model Number (p)

153310

Thread Material

Brass

Maximum Operating Pressure

14 bar

Chemical Resistant

No

Body Material

Brass

Minimum Operating Temperature

-10°C

Food Grade

No

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Mounting Type

Inline

Country of Origin

Japan

Product details

FESTO QSF Push in Fittings – Female Thread with External Hex

The Quick Star QSF range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Threaded to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different thread and diameter connector sizes
• Robust, solid nickel-plated brass with high resistance to corrosion

Stock information temporarily unavailable.

P.O.A.

Festo QS Series Straight Threaded Adaptor, M3 Female to Push In 4 mm, Threaded-to-Tube Connection Style, 153310

P.O.A.

Festo QS Series Straight Threaded Adaptor, M3 Female to Push In 4 mm, Threaded-to-Tube Connection Style, 153310
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Connector A

M3 Female

Connector B

Push In 4 mm

Pneumatic Fitting Type

Straight Threaded Adaptor

Connection Style

Threaded-to-Tube

Manufacturer Series

QS

Model Number p

153310

Model Number (p)

153310

Thread Material

Brass

Maximum Operating Pressure

14 bar

Chemical Resistant

No

Body Material

Brass

Minimum Operating Temperature

-10°C

Food Grade

No

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Mounting Type

Inline

Country of Origin

Japan

Product details

FESTO QSF Push in Fittings – Female Thread with External Hex

The Quick Star QSF range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Threaded to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different thread and diameter connector sizes
• Robust, solid nickel-plated brass with high resistance to corrosion