Festo QS Series Tee Threaded Adaptor, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style, 190669

RS Stock No.: 121-5958Brand: FestoManufacturers Part No.: QST-1/4-12
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Festo

Connector A

Push In 12 mm

Pneumatic Fitting Type

Tee Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

QS

Model Number p

190669

Model Number (p)

190669

Thread Material

Brass

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Connector B

Push In 12 mm

Country of Origin

Japan

Product details

FESTO QST Push-in T Connector – Male Thread with External Hex

The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adaptors offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features and Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Internal Hex offers aesthetically pleasing finish
• Threaded to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Robust, solid nickel-plated brass with high resistance to corrosion

Threaded to Tube Adapters

Stock information temporarily unavailable.

P.O.A.

Festo QS Series Tee Threaded Adaptor, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style, 190669

P.O.A.

Festo QS Series Tee Threaded Adaptor, Push In 12 mm to Push In 12 mm, Threaded-to-Tube Connection Style, 190669
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Connector A

Push In 12 mm

Pneumatic Fitting Type

Tee Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/4 Male

Manufacturer Series

QS

Model Number p

190669

Model Number (p)

190669

Thread Material

Brass

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Finish

Nickel Plated

Connector B

Push In 12 mm

Country of Origin

Japan

Product details

FESTO QST Push-in T Connector – Male Thread with External Hex

The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adaptors offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.

Features and Benefits

• Maximum flexibility for each pneumatic fitting
• Effortless, quick and simple push-in installation
• Internal Hex offers aesthetically pleasing finish
• Threaded to tube (hose) connection style for use in pneumatic applications
• Wide operating temperature range of -10 to +80°C
• Air pressure ranges of up to 14 bar
• Available with a variety of different diameter connector sizes
• Robust, solid nickel-plated brass with high resistance to corrosion

Threaded to Tube Adapters