Festo Tee Threaded Adaptor, G 1/8 Female to Push In 4 mm, Threaded-to-Tube Connection Style, 186199

RS Stock No.: 203-8589Brand: FestoManufacturers Part No.: QSTF-G1/8-4
brand-logo
View all in Pneumatic Fittings

Technical documents

Specifications

Brand

Festo

Connector A

G 1/8 Female

Connector B

Push In 4 mm

Pneumatic Fitting Type

Tee Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Model Number p

186199

Model Number (p)

186199

Maximum Operating Pressure

6 bar

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Festo Tee Threaded Adaptor, G 1/8 Female to Push In 4 mm, Threaded-to-Tube Connection Style, 186199

P.O.A.

Festo Tee Threaded Adaptor, G 1/8 Female to Push In 4 mm, Threaded-to-Tube Connection Style, 186199
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Connector A

G 1/8 Female

Connector B

Push In 4 mm

Pneumatic Fitting Type

Tee Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 1/8 Male

Model Number p

186199

Model Number (p)

186199

Maximum Operating Pressure

6 bar

Country of Origin

Japan