Festo Lever 3/2 Way Valve, Monostable Mechanical Valve RW Series, Metric M5, M5, 4031

RS Stock No.: 279-5509Brand: FestoManufacturers Part No.: RW-3-M5
brand-logo

Technical documents

Specifications

Brand

Festo

Control Mechanism

Lever

Connection Port Thread

Metric M5

Function

3/2 Way Valve, Monostable

Thread Size

M5

Thread Standard

Metric

Manufacturer Series

RW

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

4031

Model Number (p)

4031

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Festo Lever 3/2 Way Valve, Monostable Mechanical Valve RW Series, Metric M5, M5, 4031

P.O.A.

Festo Lever 3/2 Way Valve, Monostable Mechanical Valve RW Series, Metric M5, M5, 4031
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Control Mechanism

Lever

Connection Port Thread

Metric M5

Function

3/2 Way Valve, Monostable

Thread Size

M5

Thread Standard

Metric

Manufacturer Series

RW

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

4031

Model Number (p)

4031

Country of Origin

Germany