Festo Pressure Switch, M8 x 1

RS Stock No.: 126-0219Brand: FestoManufacturers Part No.: SASC-P4-A-M8-S
brand-logo
View all in Vacuum Switches

Technical documents

Specifications

Brand

Festo

Connection

M8 x 1

Type

Electrical Adapter

Voltage Rating

12 → 24V dc

Connection Thread Size

M8

Manufacturer Series

SASC

Connection Thread Standard

Metric

Output Type

Analogue Output

Country of Origin

Bulgaria

Product details

Festo SPAB Series Pressure Sensor Accessories

Festo range of accessories for use with the SPAB series pressure sensors.

You may be interested in
Festo Pressure Switch, M8 x 1
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Festo Pressure Switch, M8 x 1

P.O.A.

Festo Pressure Switch, M8 x 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Festo Pressure Switch, M8 x 1
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Festo

Connection

M8 x 1

Type

Electrical Adapter

Voltage Rating

12 → 24V dc

Connection Thread Size

M8

Manufacturer Series

SASC

Connection Thread Standard

Metric

Output Type

Analogue Output

Country of Origin

Bulgaria

Product details

Festo SPAB Series Pressure Sensor Accessories

Festo range of accessories for use with the SPAB series pressure sensors.

You may be interested in
Festo Pressure Switch, M8 x 1
P.O.A.Each (ex VAT)