Festo Indicator Pneumatic Cylinder Sensor, Manual Operation, SASF, SASF-S4-DE-A4

RS Stock No.: 351-212Brand: FestoManufacturers Part No.: SASF-S4-DE-A4
brand-logo
View all in Pneumatic Cylinder Sensors

Technical documents

Specifications

Brand

Festo

Type

Indicator

Manufacturer Series

SASF

LED Indicator

No

Operation

Manual

Model Number p

SASF-S4-DE-A4

Model Number (p)

SASF-S4-DE-A4

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Festo Indicator Pneumatic Cylinder Sensor, Manual Operation, SASF, SASF-S4-DE-A4

P.O.A.

Festo Indicator Pneumatic Cylinder Sensor, Manual Operation, SASF, SASF-S4-DE-A4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Type

Indicator

Manufacturer Series

SASF

LED Indicator

No

Operation

Manual

Model Number p

SASF-S4-DE-A4

Model Number (p)

SASF-S4-DE-A4

Country of Origin

China