Festo Pressure Sensor, 12 to 24V dc, IP40 10bar

RS Stock No.: 121-5530Brand: FestoManufacturers Part No.: SDE5-D10-FP-Q6E-P-M8
brand-logo
View all in Pneumatic Pressure Sensors

Technical documents

Specifications

Brand

Festo

Suitable Media

Air

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0bar

Port Connection

6 mm Tubing

Supply Voltage

12 to 24V dc

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Bulgaria

Product details

Festo SDE5 Series Pressure Sensors

Festo SDE5 series pressure sensors for simple and quick pressure monitoring. The intelligent fitting delivers instant information about the current pressure and is equally effective for object detection via back pressure as well as for pressure, regulation and vacuum detection.

  • Selectable output functions

  • Teach-in function for programming

  • Quick switching-point adjustment at the touch of a button

  • Analogue output 0 ... 10 V

  • LED switching status indicator

P.O.A.

Festo Pressure Sensor, 12 to 24V dc, IP40 10bar

P.O.A.

Festo Pressure Sensor, 12 to 24V dc, IP40 10bar

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Festo

Suitable Media

Air

Maximum Operating Pressure

10bar

Minimum Operating Pressure

0bar

Port Connection

6 mm Tubing

Supply Voltage

12 to 24V dc

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Bulgaria

Product details

Festo SDE5 Series Pressure Sensors

Festo SDE5 series pressure sensors for simple and quick pressure monitoring. The intelligent fitting delivers instant information about the current pressure and is equally effective for object detection via back pressure as well as for pressure, regulation and vacuum detection.

  • Selectable output functions

  • Teach-in function for programming

  • Quick switching-point adjustment at the touch of a button

  • Analogue output 0 ... 10 V

  • LED switching status indicator