Festo Pressure Sensor, 15 to 30V dc, IP40 0bar

RS Stock No.: 121-5543Brand: FestoManufacturers Part No.: SDE5-V1-O-Q4E-P-M8
brand-logo
View all in Pneumatic Pressure Sensors

Technical documents

Specifications

Brand

Festo

Suitable Media

Air

Maximum Operating Pressure

0bar

Minimum Operating Pressure

-1bar

Port Connection

4 mm Tubing

Supply Voltage

15 to 30V dc

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Bulgaria

Product details

Festo SDE5 Series Pressure Sensors

Festo SDE5 series pressure sensors for simple and quick pressure monitoring. The intelligent fitting delivers instant information about the current pressure and is equally effective for object detection via back pressure as well as for pressure, regulation and vacuum detection.

  • Selectable output functions

  • Teach-in function for programming

  • Quick switching-point adjustment at the touch of a button

  • Analogue output 0 ... 10 V

  • LED switching status indicator

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Festo Pressure Sensor, 15 to 30V dc, IP40 0bar

P.O.A.

Festo Pressure Sensor, 15 to 30V dc, IP40 0bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Festo

Suitable Media

Air

Maximum Operating Pressure

0bar

Minimum Operating Pressure

-1bar

Port Connection

4 mm Tubing

Supply Voltage

15 to 30V dc

IP Rating

IP40

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Country of Origin

Bulgaria

Product details

Festo SDE5 Series Pressure Sensors

Festo SDE5 series pressure sensors for simple and quick pressure monitoring. The intelligent fitting delivers instant information about the current pressure and is equally effective for object detection via back pressure as well as for pressure, regulation and vacuum detection.

  • Selectable output functions

  • Teach-in function for programming

  • Quick switching-point adjustment at the touch of a button

  • Analogue output 0 ... 10 V

  • LED switching status indicator

You may be interested in