Festo Switch 3/2, Closed, Monostable Mechanical Valve SDK Series, 2.5mm, 10033

RS Stock No.: 279-5524Brand: FestoManufacturers Part No.: SDK-4-PK-3
brand-logo

Technical documents

Specifications

Brand

Festo

Control Mechanism

Switch

Function

3/2, Closed, Monostable

Thread Size

2.5mm

Manufacturer Series

SDK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

10033

Model Number (p)

10033

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Festo Switch 3/2, Closed, Monostable Mechanical Valve SDK Series, 2.5mm, 10033

P.O.A.

Festo Switch 3/2, Closed, Monostable Mechanical Valve SDK Series, 2.5mm, 10033
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Control Mechanism

Switch

Function

3/2, Closed, Monostable

Thread Size

2.5mm

Manufacturer Series

SDK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

10033

Model Number (p)

10033

Country of Origin

Germany