Technical documents
Specifications
Brand
FestoThreaded Connections
G 1/4
Tube Connections
7mm
Connection Type
Threaded
Maximum Operating Pressure
10 bar
Manufacturer Series
B
Threaded Connection - Gender
Female, Male
Threaded Connection Size
1/4 in
Minimum Operating Pressure
0bar
Threaded Connection Type
G
Standards Met
ISO8573-1:2010
Body Material
Die Cast Zinc
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoThreaded Connections
G 1/4
Tube Connections
7mm
Connection Type
Threaded
Maximum Operating Pressure
10 bar
Manufacturer Series
B
Threaded Connection - Gender
Female, Male
Threaded Connection Size
1/4 in
Minimum Operating Pressure
0bar
Threaded Connection Type
G
Standards Met
ISO8573-1:2010
Body Material
Die Cast Zinc
Country of Origin
Germany