Festo SFAB Series Flow Sensor for Gas, 2 L/min Min, 200 L/min Max

RS Stock No.: 175-2137Brand: FestoManufacturers Part No.: SFAB-200U-HQ8-2SV-M12
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Brand

Festo

Media Monitored

Gas

Device Type

Flow Sensor

Minimum Flow Rate

2 L/min

Maximum Flow Rate

200 L/min

Supply Voltage

0 → 10 V

Connection Type

Plugs

Material

PA-Reinforced

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

SFAB

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

Festo SFAB Series Flow Sensor for Gas, 2 L/min Min, 200 L/min Max

P.O.A.

Festo SFAB Series Flow Sensor for Gas, 2 L/min Min, 200 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Media Monitored

Gas

Device Type

Flow Sensor

Minimum Flow Rate

2 L/min

Maximum Flow Rate

200 L/min

Supply Voltage

0 → 10 V

Connection Type

Plugs

Material

PA-Reinforced

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

SFAB

Country of Origin

Bulgaria