Festo SFAH Series Flow Sensor for Air, 0.2 l/min Min, 10 L/min Max

RS Stock No.: 289-1451Brand: FestoManufacturers Part No.: SFAH-10U-Q6S-PNLK-PNVBA-M8
brand-logo
View all in Flow Sensors

Technical documents

Specifications

Brand

Festo

Media Monitored

Air

Device Type

Flow Sensor

Minimum Flow Rate

0.2 L/min

Maximum Flow Rate

10 L/min

Supply Voltage

22 → 26 V dc

Connection Type

Plug

Maximum Pressure

10bar

Material

PA-Reinforced

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

SFAH

Current Rating

100 mA

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

Festo SFAH Series Flow Sensor for Air, 0.2 l/min Min, 10 L/min Max

P.O.A.

Festo SFAH Series Flow Sensor for Air, 0.2 l/min Min, 10 L/min Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Media Monitored

Air

Device Type

Flow Sensor

Minimum Flow Rate

0.2 L/min

Maximum Flow Rate

10 L/min

Supply Voltage

22 → 26 V dc

Connection Type

Plug

Maximum Pressure

10bar

Material

PA-Reinforced

Minimum Media Temperature

0 °C

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Series

SFAH

Current Rating

100 mA

Country of Origin

Bulgaria