Technical documents
Specifications
Brand
FestoThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Supply Voltage
10 → 300 V
IP Rating
IP67
Series
SIED
Country of Origin
Czech Republic
Stock information temporarily unavailable.
P.O.A.
Festo Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 10 → 300 V
1
P.O.A.
Festo Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 10 → 300 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoThread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Supply Voltage
10 → 300 V
IP Rating
IP67
Series
SIED
Country of Origin
Czech Republic