Technical documents
Specifications
Brand
FestoThread Size
M8
Sensor Technology
Inductive
Detection Range
2.5 mm
Body Style
Threaded Barrel
Digital Switching Output Type
NPN
Output Function
NO
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
Length
35mm
IP Rating
IP65, IP67
Mounting Type
Non-Flush
Housing Material
PBT, Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
5kHz
Reverse Polarity Protection
Yes
Switching Frequency
3 kHz
Series
SIEN
Standards Met
CE, cULus, EN 60947-5-2, EU EMC, RCM
Switching Current
200 mA
Country of Origin
Sri Lanka
Product details
FESTO SIEN Series Inductive Proximity Sensors
Festo SIEN round design inductive proximity sensors for the detection of metallic articles passing the sensor at short range.
Inductive sensors are unaectd by oil, dirt or surface fnish and can be used in high vibration and high shock areas.
Features and Benefits
- PNP Switch output
- Flush mounting installation
- Available with open-ended or plug electrical connections
- M5 or M8 sizes available
- Standard switching distance
- Free of copper & PTFE, conforming to RoHS
- Temperature range of -25 to 70°C
- IP67 Protection Class
Applications
Inductive proximity sensors are great for detecting metals even if they are ferrous or non-ferrous, because of this they have many useful applications including:
- Industrial machinery used to detect metal
- Metal detecting equipment used on Oil rigs
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoThread Size
M8
Sensor Technology
Inductive
Detection Range
2.5 mm
Body Style
Threaded Barrel
Digital Switching Output Type
NPN
Output Function
NO
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
Length
35mm
IP Rating
IP65, IP67
Mounting Type
Non-Flush
Housing Material
PBT, Stainless Steel
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Shielding
Unshielded
Maximum Switching Frequency
5kHz
Reverse Polarity Protection
Yes
Switching Frequency
3 kHz
Series
SIEN
Standards Met
CE, cULus, EN 60947-5-2, EU EMC, RCM
Switching Current
200 mA
Country of Origin
Sri Lanka
Product details
FESTO SIEN Series Inductive Proximity Sensors
Festo SIEN round design inductive proximity sensors for the detection of metallic articles passing the sensor at short range.
Inductive sensors are unaectd by oil, dirt or surface fnish and can be used in high vibration and high shock areas.
Features and Benefits
- PNP Switch output
- Flush mounting installation
- Available with open-ended or plug electrical connections
- M5 or M8 sizes available
- Standard switching distance
- Free of copper & PTFE, conforming to RoHS
- Temperature range of -25 to 70°C
- IP67 Protection Class
Applications
Inductive proximity sensors are great for detecting metals even if they are ferrous or non-ferrous, because of this they have many useful applications including:
- Industrial machinery used to detect metal
- Metal detecting equipment used on Oil rigs