Festo Proximity Sensor

RS Stock No.: 273-7249Brand: FestoManufacturers Part No.: SMEO-1-LED-230-K5-B
brand-logo
View all in Pneumatic Cylinder Sensors

Technical documents

Specifications

Brand

Festo

Sensor Technology

Inductive

Body Style

Block

Output Type

Bipolar, Contacting

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

5 → 250 V

Series

SMEO

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

Festo Proximity Sensor

P.O.A.

Festo Proximity Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Sensor Technology

Inductive

Body Style

Block

Output Type

Bipolar, Contacting

Terminal Type

Cable

IP Rating

IP67

Supply Voltage

5 → 250 V

Series

SMEO

Country of Origin

Bulgaria