Festo Proximity Sensor Pneumatic Position Detector, IP65, IP68, 30V dc, PNP Operation, SMT, with LED indicator, 562019

RS Stock No.: 175-2125Brand: FestoManufacturers Part No.: SMT-8-SL-PS-LED-24-B
brand-logo
View all in Pneumatic Cylinder Sensors

Technical documents

Specifications

Brand

Festo

Type

Proximity Sensor

Supply Voltage

30V dc

Manufacturer Series

SMT

LED Indicator

Yes

Operation

PNP

Compatible with

T-Slot

IP Rating

IP65, IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Electrical Connection Type

M8 x 1

Model Number p

562019

Model Number (p)

562019

Country of Origin

Turkey

Product details

FESTO SMT/SME-8M Series T-Slot Proximity Sensors

Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.

• Compatible with all Festo T-Slots
• 24 V dc Operating Voltage
• Non-contacting or contacting sensing

Stock information temporarily unavailable.

P.O.A.

Festo Proximity Sensor Pneumatic Position Detector, IP65, IP68, 30V dc, PNP Operation, SMT, with LED indicator, 562019

P.O.A.

Festo Proximity Sensor Pneumatic Position Detector, IP65, IP68, 30V dc, PNP Operation, SMT, with LED indicator, 562019
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Type

Proximity Sensor

Supply Voltage

30V dc

Manufacturer Series

SMT

LED Indicator

Yes

Operation

PNP

Compatible with

T-Slot

IP Rating

IP65, IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Electrical Connection Type

M8 x 1

Model Number p

562019

Model Number (p)

562019

Country of Origin

Turkey

Product details

FESTO SMT/SME-8M Series T-Slot Proximity Sensors

Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.

• Compatible with all Festo T-Slots
• 24 V dc Operating Voltage
• Non-contacting or contacting sensing