Technical documents
Specifications
Brand
FestoType
Proximity Sensor
Supply Voltage
30V dc
Manufacturer Series
SMT
LED Indicator
Yes
Operation
NPN
Compatible with
Energy Chain, Robot, T-Slot
IP Rating
IP65, IP68
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Model Number p
8065027
Outlet Port - Tube Size
M8
Model Number (p)
8065027
Country of Origin
Bulgaria
Product details
FESTO SMT/SME-8M Series T-Slot Proximity Sensors
Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.
Compatible with all Festo T-Slots
24 V dc Operating Voltage
Non-contacting or contacting sensing
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoType
Proximity Sensor
Supply Voltage
30V dc
Manufacturer Series
SMT
LED Indicator
Yes
Operation
NPN
Compatible with
Energy Chain, Robot, T-Slot
IP Rating
IP65, IP68
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Model Number p
8065027
Outlet Port - Tube Size
M8
Model Number (p)
8065027
Country of Origin
Bulgaria
Product details
FESTO SMT/SME-8M Series T-Slot Proximity Sensors
Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.
Compatible with all Festo T-Slots
24 V dc Operating Voltage
Non-contacting or contacting sensing