Technical documents
Specifications
Brand
FestoType
Magneto Resistive
Supply Voltage
24V dc
Manufacturer Series
SMT-8
LED Indicator
Yes
Operation
NO
Compatible with
T-Slot
IP Rating
IP65, IP68, IP69K
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Model Number p
574334
Outlet Port - Connection Type
Plug In
Model Number (p)
574334
Country of Origin
Bulgaria
Product details
FESTO SMT/SME-8M Series T-Slot Proximity Sensors
Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.
Compatible with all Festo T-Slots
24 V dc Operating Voltage
Non-contacting or contacting sensing
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoType
Magneto Resistive
Supply Voltage
24V dc
Manufacturer Series
SMT-8
LED Indicator
Yes
Operation
NO
Compatible with
T-Slot
IP Rating
IP65, IP68, IP69K
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Model Number p
574334
Outlet Port - Connection Type
Plug In
Model Number (p)
574334
Country of Origin
Bulgaria
Product details
FESTO SMT/SME-8M Series T-Slot Proximity Sensors
Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.
Compatible with all Festo T-Slots
24 V dc Operating Voltage
Non-contacting or contacting sensing