Festo Proximity Sensor Pneumatic Sensor, IP67, 10 to 30V dc, PNP Operation, SMTO, with LED indicator, 152742

RS Stock No.: 181-6197Brand: FestoManufacturers Part No.: SMTO-4U-PS-S-LED-24
brand-logo
View all in Pneumatic Cylinder Sensors

Technical documents

Specifications

Brand

Festo

Type

Proximity Sensor

Supply Voltage

10 to 30V dc

Manufacturer Series

SMTO

LED Indicator

Yes

Operation

PNP

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Electrical Connection Type

Screw

Model Number p

152742

Model Number (p)

152742

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Festo Proximity Sensor Pneumatic Sensor, IP67, 10 to 30V dc, PNP Operation, SMTO, with LED indicator, 152742

P.O.A.

Festo Proximity Sensor Pneumatic Sensor, IP67, 10 to 30V dc, PNP Operation, SMTO, with LED indicator, 152742
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Type

Proximity Sensor

Supply Voltage

10 to 30V dc

Manufacturer Series

SMTO

LED Indicator

Yes

Operation

PNP

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Electrical Connection Type

Screw

Model Number p

152742

Model Number (p)

152742

Country of Origin

Poland