Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo Proximity Sensor Pneumatic Sensor, IP65, IP67, 10 to 30V dc, NO, PNP Operation, SMTO-8E, with LED indicator,

RS Stock No.: 175-4582Brand: FestoManufacturers Part No.: SMTO-8E-PS-S-LED-24
brand-logo
View all in Pneumatic Cylinder Sensors

Technical documents

Specifications

Brand

Festo

Type

Proximity Sensor

Supply Voltage

10 to 30V dc

Manufacturer Series

SMTO-8E

LED Indicator

Yes

Operation

NO, PNP

Compatible with

T-Slot

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Model Number p

171178

Model Number (p)

171178

Country of Origin

Bulgaria

Product details

FESTO SMT/SME-8M Series T-Slot Proximity Sensors

Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.

• Compatible with all Festo T-Slots
• 24 V dc Operating Voltage
• Non-contacting or contacting sensing

Stock information temporarily unavailable.

P.O.A.

Festo Proximity Sensor Pneumatic Sensor, IP65, IP67, 10 to 30V dc, NO, PNP Operation, SMTO-8E, with LED indicator,

P.O.A.

Festo Proximity Sensor Pneumatic Sensor, IP65, IP67, 10 to 30V dc, NO, PNP Operation, SMTO-8E, with LED indicator,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Type

Proximity Sensor

Supply Voltage

10 to 30V dc

Manufacturer Series

SMTO-8E

LED Indicator

Yes

Operation

NO, PNP

Compatible with

T-Slot

IP Rating

IP65, IP67

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Model Number p

171178

Model Number (p)

171178

Country of Origin

Bulgaria

Product details

FESTO SMT/SME-8M Series T-Slot Proximity Sensors

Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.

• Compatible with all Festo T-Slots
• 24 V dc Operating Voltage
• Non-contacting or contacting sensing