Festo Distance Distance Sensor, Block Sensor, 100 mm Detection Range
RS Stock No.: 203-1415Brand: FestoManufacturers Part No.: SOOE-MS-L-PNLK-TDistrelec Article No.: 30169686

Technical documents
Specifications
Brand
FestoSensor Style
Block
Detection Type
Distance
Detection Range
100 mm
Output Type
NPN/PNP
Electrical Connection
M8 3 Pin Connector
Series
SOOE
Distrelec Product Id
30169686
Country of Origin
Singapore
Stock information temporarily unavailable.
P.O.A.
Festo Distance Distance Sensor, Block Sensor, 100 mm Detection Range
1
P.O.A.
Festo Distance Distance Sensor, Block Sensor, 100 mm Detection Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoSensor Style
Block
Detection Type
Distance
Detection Range
100 mm
Output Type
NPN/PNP
Electrical Connection
M8 3 Pin Connector
Series
SOOE
Distrelec Product Id
30169686
Country of Origin
Singapore