Technical documents
Specifications
Brand
FestoSuitable Media
Air, Gas
Maximum Operating Pressure
1bar
Port Connection
M5
Proof Pressure
5bar
Supply Voltage
35V dc
IP Rating
IP40
Country of Origin
Bulgaria
Stock information temporarily unavailable.
P.O.A.
Festo Pressure Sensor 5bar, 35V dc, IP40 1bar
1
P.O.A.
Festo Pressure Sensor 5bar, 35V dc, IP40 1bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoSuitable Media
Air, Gas
Maximum Operating Pressure
1bar
Port Connection
M5
Proof Pressure
5bar
Supply Voltage
35V dc
IP Rating
IP40
Country of Origin
Bulgaria