Technical documents
Specifications
Brand
FestoSuitable Media
Compressed Air
Maximum Operating Pressure
bar
Maximum Operating Pressure
bar
Minimum Operating Pressure
10bar
Port Connection
M12
Proof Pressure
10bar
Supply Voltage
20 → 30V dc
IP Rating
IP65, IP67
Country of Origin
Bulgaria
Stock information temporarily unavailable.
P.O.A.
Festo Pressure Sensor 10bar, 20 → 30V dc, IP65, IP67 bar
1
P.O.A.
Festo Pressure Sensor 10bar, 20 → 30V dc, IP65, IP67 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoSuitable Media
Compressed Air
Maximum Operating Pressure
bar
Maximum Operating Pressure
bar
Minimum Operating Pressure
10bar
Port Connection
M12
Proof Pressure
10bar
Supply Voltage
20 → 30V dc
IP Rating
IP65, IP67
Country of Origin
Bulgaria