Festo Pressure Sensor, 10 → 30V, IP40 -1 bar

RS Stock No.: 281-2452Brand: FestoManufacturers Part No.: SPTE-V1R-PC10-B-2.5K
brand-logo
View all in Pneumatic Pressure Sensors

Technical documents

Specifications

Brand

Festo

Suitable Media

Compressed Air

Maximum Operating Pressure

-1 bar

Supply Voltage

10 → 30V

IP Rating

IP40

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Festo Pressure Sensor, 10 → 30V, IP40 -1 bar

P.O.A.

Festo Pressure Sensor, 10 → 30V, IP40 -1 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Suitable Media

Compressed Air

Maximum Operating Pressure

-1 bar

Supply Voltage

10 → 30V

IP Rating

IP40

Country of Origin

Hungary