Technical documents
Specifications
Brand
FestoMaximum Operating Pressure
1bar
Minimum Operating Pressure
-1bar
Type
Pressure Transmitter
Manufacturer Series
SPTW
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
IP Rating
IP67
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Festo Pneumatic Sensor, -1bar to 1bar
1
P.O.A.
Festo Pneumatic Sensor, -1bar to 1bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoMaximum Operating Pressure
1bar
Minimum Operating Pressure
-1bar
Type
Pressure Transmitter
Manufacturer Series
SPTW
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+80°C
IP Rating
IP67
Country of Origin
Germany
