Festo Pneumatic Sensor, G 1/4 0bar to 16bar

RS Stock No.: 175-2189Brand: FestoManufacturers Part No.: SPTW-P16R-G14-A-M12
brand-logo
View all in Vacuum Switches

Technical documents

Specifications

Brand

Festo

Maximum Operating Pressure

16bar

Minimum Operating Pressure

0bar

Pressure Type

Relative Pressure

Connection

G 1/4

Suitable Media

Gas, Liquid

Type

Pressure Transmitter

Connection Thread Size

1/4 in

Manufacturer Series

SPTW

Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

IP Rating

IP67

Output Range

8 to 30 V

Output Type

Analogue Output

Thread Gender

Female, Male

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Festo Pneumatic Sensor, G 1/4 0bar to 16bar

P.O.A.

Festo Pneumatic Sensor, G 1/4 0bar to 16bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Maximum Operating Pressure

16bar

Minimum Operating Pressure

0bar

Pressure Type

Relative Pressure

Connection

G 1/4

Suitable Media

Gas, Liquid

Type

Pressure Transmitter

Connection Thread Size

1/4 in

Manufacturer Series

SPTW

Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+80°C

IP Rating

IP67

Output Range

8 to 30 V

Output Type

Analogue Output

Thread Gender

Female, Male

Country of Origin

Germany