Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Festo Switch Pneumatic Switch, SRBK Series, 0 → 30V dc

RS Stock No.: 342-207Brand: FestoManufacturers Part No.: SRBK-CA5-YR90-MW-1-1WG-C2
brand-logo
View all in Pneumatic Cylinder Switches

Technical documents

Specifications

Brand

Festo

Manufacturer Series

SRBK

Type

Switch

Voltage Rating

0 → 30V dc

LED Indicator

No

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Festo Switch Pneumatic Switch, SRBK Series, 0 → 30V dc

P.O.A.

Festo Switch Pneumatic Switch, SRBK Series, 0 → 30V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Manufacturer Series

SRBK

Type

Switch

Voltage Rating

0 → 30V dc

LED Indicator

No

Country of Origin

Italy