Festo Screw-clamped Hall Effect Sensor, NPN, PNP Output, 24 V, Barrel Body, >270 °, 30V

RS Stock No.: 273-7272Brand: FestoManufacturers Part No.: SRBS-Q12-8-E270-EP-1-S-M8
brand-logo
View all in Hall Effect Sensors

Technical documents

Specifications

Brand

Festo

Output Type

NPN, PNP

Body Style

Barrel

Mounting Style

Screw-clamped

Supply Voltage

24 V

Terminal Type

M8 x 1

Maximum dc Voltage

30V

Detection Range

>270 °

Country of Origin

Bulgaria

P.O.A.

Festo Screw-clamped Hall Effect Sensor, NPN, PNP Output, 24 V, Barrel Body, >270 °, 30V

P.O.A.

Festo Screw-clamped Hall Effect Sensor, NPN, PNP Output, 24 V, Barrel Body, >270 °, 30V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Festo

Output Type

NPN, PNP

Body Style

Barrel

Mounting Style

Screw-clamped

Supply Voltage

24 V

Terminal Type

M8 x 1

Maximum dc Voltage

30V

Detection Range

>270 °

Country of Origin

Bulgaria