Festo 3/2 Way Valve, Monostable Mechanical Valve V-3 Series, Metric M5, 5mm, 3626

RS Stock No.: 279-5655Brand: FestoManufacturers Part No.: V-3-M5
brand-logo

Technical documents

Specifications

Brand

Festo

Connection Port Thread

Metric M5

Function

3/2 Way Valve, Monostable

Thread Size

5mm

Thread Standard

Metric

Manufacturer Series

V-3

Maximum Operating Pressure

8bar

Body Material

Die Cast Zinc

Maximum Flow Rate

80L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

3626

Model Number (p)

3626

Country of Origin

Brazil

Stock information temporarily unavailable.

P.O.A.

Festo 3/2 Way Valve, Monostable Mechanical Valve V-3 Series, Metric M5, 5mm, 3626

P.O.A.

Festo 3/2 Way Valve, Monostable Mechanical Valve V-3 Series, Metric M5, 5mm, 3626
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Connection Port Thread

Metric M5

Function

3/2 Way Valve, Monostable

Thread Size

5mm

Thread Standard

Metric

Manufacturer Series

V-3

Maximum Operating Pressure

8bar

Body Material

Die Cast Zinc

Maximum Flow Rate

80L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

3

Number of Positions

2

Model Number p

3626

Model Number (p)

3626

Country of Origin

Brazil