Technical documents
Specifications
Brand
FestoNumber of Stations
10
Connection Port Thread
NPT 1/2
Manufacturer Series
VABM-B10
Type
Manifold Block
Body Material
Wrought Aluminium Alloy
For Use With
Solenoid And Pneumatic Valve
Model Number
8026430
Country of Origin
Hungary
P.O.A.
Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026430
1
P.O.A.
Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026430
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FestoNumber of Stations
10
Connection Port Thread
NPT 1/2
Manufacturer Series
VABM-B10
Type
Manifold Block
Body Material
Wrought Aluminium Alloy
For Use With
Solenoid And Pneumatic Valve
Model Number
8026430
Country of Origin
Hungary