Technical documents
Specifications
Product details
VAEM Manifold Electrical Interfaces
Multi-pin Plug Connection
25 pin 136-6947, 44 pin 136-6948
Standardised interface for direct connection to the fieldbus by mounting the bus node CTEU or to an IO-Link master via a cable
Each pin on the multi-pin plug can actuate exactly one solenoid coil
With 24 valve positions, 48 valve functions can be addressed
The valves can be switched by means of positive or negative logic
I-Port interface/IO-Link
8 valve 136-6931, 16 valve 136-6999, 24 valve 136-7000
I-Port interface for bus nodes (CTEU)
IO-Link mode for direct connection to a higher-order IO-Link master
CANopen, DeviceNet, PROFIBUS, CC-LINK, EtherCAT protocols are supported in connection with the associated CTEU bus node
The electrical supply/transmission of communication takes place via an M12 plug connector
Manifold Sub-bases and End-plates
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
VAEM Manifold Electrical Interfaces
Multi-pin Plug Connection
25 pin 136-6947, 44 pin 136-6948
Standardised interface for direct connection to the fieldbus by mounting the bus node CTEU or to an IO-Link master via a cable
Each pin on the multi-pin plug can actuate exactly one solenoid coil
With 24 valve positions, 48 valve functions can be addressed
The valves can be switched by means of positive or negative logic
I-Port interface/IO-Link
8 valve 136-6931, 16 valve 136-6999, 24 valve 136-7000
I-Port interface for bus nodes (CTEU)
IO-Link mode for direct connection to a higher-order IO-Link master
CANopen, DeviceNet, PROFIBUS, CC-LINK, EtherCAT protocols are supported in connection with the associated CTEU bus node
The electrical supply/transmission of communication takes place via an M12 plug connector