Festo Quick Exhaust Valve, G 1/4 x 10 bar, Threaded

RS Stock No.: 125-9961Brand: FestoManufacturers Part No.: VBQF-D-G14-E
brand-logo

Technical documents

Specifications

Brand

Festo

Threaded Connections

G 1/4

Connection Type

Threaded

Maximum Operating Pressure

10 bar

Manufacturer Series

VBQF

Built-In Silencer

Yes

Threaded Connection - Gender

Male

Threaded Connection Size

1/4in

Minimum Operating Pressure

0.5bar

Threaded Connection Type

G

Body Material

Zinc Die Cast Aluminium

Standards Met

CRC1 940070, UL

Country of Origin

Germany

Product details

Festo VBQF Quick Exhaust Valves

VBQF series quick exhaust valves allow higher piston speeds to be achieved on the return stroke of single and double-acting drives. Pneumatic air flows from the control valve via the VBQF to the drive. The VBQF can be mounted in any position and can also be turned giving high flexibility of mounting options. This range is available with or without a silencer. With housing made of die-cast zinc and die-cast aluminium these pressure valves are strong and robust with a small footprint.

Features and Benefits:

• Quick exhaust valve, flat design
• Flow rates of up to 2,500 l/min
• Screw in mounting
• Improved noise emissions in silencer type
• Mounted rotation

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Festo Quick Exhaust Valve, G 1/4 x 10 bar, Threaded

P.O.A.

Festo Quick Exhaust Valve, G 1/4 x 10 bar, Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Festo

Threaded Connections

G 1/4

Connection Type

Threaded

Maximum Operating Pressure

10 bar

Manufacturer Series

VBQF

Built-In Silencer

Yes

Threaded Connection - Gender

Male

Threaded Connection Size

1/4in

Minimum Operating Pressure

0.5bar

Threaded Connection Type

G

Body Material

Zinc Die Cast Aluminium

Standards Met

CRC1 940070, UL

Country of Origin

Germany

Product details

Festo VBQF Quick Exhaust Valves

VBQF series quick exhaust valves allow higher piston speeds to be achieved on the return stroke of single and double-acting drives. Pneumatic air flows from the control valve via the VBQF to the drive. The VBQF can be mounted in any position and can also be turned giving high flexibility of mounting options. This range is available with or without a silencer. With housing made of die-cast zinc and die-cast aluminium these pressure valves are strong and robust with a small footprint.

Features and Benefits:

• Quick exhaust valve, flat design
• Flow rates of up to 2,500 l/min
• Screw in mounting
• Improved noise emissions in silencer type
• Mounted rotation

You may be interested in