Technical documents
Specifications
Brand
FestoControl Mechanism
Manual
Connection Port Thread
Metric M5
Function
Flow Control
Thread Size
M5
Thread Standard
Metric
Manufacturer Series
VFOE
Control Button/Switch Colour
Blue
Maximum Operating Pressure
10 bar
Body Material
PBT
Maximum Flow Rate
100L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
2
Flow Rate at 6 bar
165L/min
Model Number p
III B
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoControl Mechanism
Manual
Connection Port Thread
Metric M5
Function
Flow Control
Thread Size
M5
Thread Standard
Metric
Manufacturer Series
VFOE
Control Button/Switch Colour
Blue
Maximum Operating Pressure
10 bar
Body Material
PBT
Maximum Flow Rate
100L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
2
Flow Rate at 6 bar
165L/min
Model Number p
III B
Country of Origin
Germany