Festo Push Button 5/2 Pneumatic Manual Control Valve VHEF Series, G 1/8, 1/8in, 5299710

RS Stock No.: 181-6363Brand: FestoManufacturers Part No.: VHEF-P-B52-G18
brand-logo

Technical documents

Specifications

Brand

Festo

Control Mechanism

Push Button

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

BSPP

Manufacturer Series

VHEF

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Body Material

Aluminium Alloy

Maximum Flow Rate

750L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

5

Number of Positions

2

Model Number p

5299710

Model Number (p)

5299710

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Festo Push Button 5/2 Pneumatic Manual Control Valve VHEF Series, G 1/8, 1/8in, 5299710

P.O.A.

Festo Push Button 5/2 Pneumatic Manual Control Valve VHEF Series, G 1/8, 1/8in, 5299710
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Control Mechanism

Push Button

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

BSPP

Manufacturer Series

VHEF

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Body Material

Aluminium Alloy

Maximum Flow Rate

750L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

5

Number of Positions

2

Model Number p

5299710

Model Number (p)

5299710

Country of Origin

Hungary