Festo Roller Lever 5/2 Pneumatic Manual Control Valve VMEF Series, G 1/8, 1/8in, 8049238

RS Stock No.: 181-6457Brand: FestoManufacturers Part No.: VMEF-R-M52-M-G18
brand-logo

Technical documents

Specifications

Brand

Festo

Control Mechanism

Roller Lever

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

BSPP

Manufacturer Series

VMEF

Maximum Operating Pressure

10 bar

Body Material

Aluminium Alloy

Maximum Flow Rate

750L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

5

Number of Positions

2

Model Number p

8049238

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Festo Roller Lever 5/2 Pneumatic Manual Control Valve VMEF Series, G 1/8, 1/8in, 8049238

P.O.A.

Festo Roller Lever 5/2 Pneumatic Manual Control Valve VMEF Series, G 1/8, 1/8in, 8049238
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Control Mechanism

Roller Lever

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

BSPP

Manufacturer Series

VMEF

Maximum Operating Pressure

10 bar

Body Material

Aluminium Alloy

Maximum Flow Rate

750L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Number of Ports

5

Number of Positions

2

Model Number p

8049238

Country of Origin

Hungary