Technical documents
Specifications
Brand
FestoMaximum Suction Flow
13.5L/min
Maximum Vacuum Pressure
5.8bar
Nozzle Diameter
0.7mm
Manufacturer Series
VN
Maximum Input Pressure
6bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
0°C
Operating Pressure
1-8bar
Country of Origin
Hungary
P.O.A.
Festo Vacuum Pump, 0.7mm nozzle , 5.8bar 13.5L/min, VN series
1
P.O.A.
Festo Vacuum Pump, 0.7mm nozzle , 5.8bar 13.5L/min, VN series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FestoMaximum Suction Flow
13.5L/min
Maximum Vacuum Pressure
5.8bar
Nozzle Diameter
0.7mm
Manufacturer Series
VN
Maximum Input Pressure
6bar
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
0°C
Operating Pressure
1-8bar
Country of Origin
Hungary