Festo G 1/8 Pneumatic Regulator - 0.1bar to 10bar, 1/8 in, 11bar max. input, 557773

RS Stock No.: 202-2102Brand: FestoManufacturers Part No.: VPPE-3-1-1/8-10-010-E1
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

Festo

Port Connection

G 1/8

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.1bar

Maximum Input Pressure

11bar

Manufacturer Series

VPP

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/8 in

Pressure Gauge Port Thread Size

1/8 in

Typical Flow Rate

1250L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Model Number p

557773

Overall Dimensions

50 x 50 x 117.2mm

Overall Width

50mm

Overall Length

50mm

Overall Height

117.2mm

Model Number (p)

557773

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

Festo G 1/8 Pneumatic Regulator - 0.1bar to 10bar, 1/8 in, 11bar max. input, 557773

P.O.A.

Festo G 1/8 Pneumatic Regulator - 0.1bar to 10bar, 1/8 in, 11bar max. input, 557773
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Port Connection

G 1/8

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.1bar

Maximum Input Pressure

11bar

Manufacturer Series

VPP

Pressure Gauge Port Size

G 1/8

Port Connection Thread Size

1/8 in

Pressure Gauge Port Thread Size

1/8 in

Typical Flow Rate

1250L/min

Port Connection Thread Standard

G

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Model Number p

557773

Overall Dimensions

50 x 50 x 117.2mm

Overall Width

50mm

Overall Length

50mm

Overall Height

117.2mm

Model Number (p)

557773

Country of Origin

Hungary