Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 542237

RS Stock No.: 203-0510Brand: FestoManufacturers Part No.: VPPM-6L-L-1-G18-0L6H-A4N
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

Festo

Port Connection

G 1/8

Maximum Outlet Pressure

6bar

Minimum Outlet Pressure

0.06bar

Maximum Input Pressure

8bar

Manufacturer Series

VPP

Typical Flow Rate

900L/min

Model Number p

542237

Model Number (p)

542237

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 542237

P.O.A.

Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 542237
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Port Connection

G 1/8

Maximum Outlet Pressure

6bar

Minimum Outlet Pressure

0.06bar

Maximum Input Pressure

8bar

Manufacturer Series

VPP

Typical Flow Rate

900L/min

Model Number p

542237

Model Number (p)

542237

Country of Origin

Bulgaria