Festo G 1/4 Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 8024262

RS Stock No.: 203-0454Brand: FestoManufacturers Part No.: VPPM-8L-L-1-G14-0L6H-LK-S1
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

6bar

Minimum Outlet Pressure

0.06bar

Maximum Input Pressure

8bar

Manufacturer Series

VPPM

Typical Flow Rate

1750L/min

Model Number p

8024262

Country of Origin

Bulgaria

Stock information temporarily unavailable.

P.O.A.

Festo G 1/4 Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 8024262

P.O.A.

Festo G 1/4 Pneumatic Regulator - 0.06bar to 6bar, 8bar max. input, 8024262
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Port Connection

G 1/4

Maximum Outlet Pressure

6bar

Minimum Outlet Pressure

0.06bar

Maximum Input Pressure

8bar

Manufacturer Series

VPPM

Typical Flow Rate

1750L/min

Model Number p

8024262

Country of Origin

Bulgaria