Technical documents
Specifications
Brand
FestoFunction
5/2 or 3/2 Convertible
Connection Port Thread
NPT 1/4
Actuation Type
Electrical
Manufacturer Series
VSNC
Mounting Style
Through Hole
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Wrought Aluminium Alloy
Minimum Operating Pressure
2.5bar
Maximum Operating Pressure
8 bar
Thread Size
1/4in
Configuration
3/2, 5/2
Number of Positions
2
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Thread Standard
NPT
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoFunction
5/2 or 3/2 Convertible
Connection Port Thread
NPT 1/4
Actuation Type
Electrical
Manufacturer Series
VSNC
Mounting Style
Through Hole
Solenoid Fitted
Yes
Number of Ports
5/2
Body Material
Wrought Aluminium Alloy
Minimum Operating Pressure
2.5bar
Maximum Operating Pressure
8 bar
Thread Size
1/4in
Configuration
3/2, 5/2
Number of Positions
2
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Thread Standard
NPT
Country of Origin
China