Festo 5/3 Closed Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc, 574231

RS Stock No.: 202-1311Brand: FestoManufacturers Part No.: VUVG-L14-P53C-T-G18-1R8L
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

Festo

Function

5/3 Closed

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VUVG

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Wrought Aluminium Alloy

Solenoid Power Consumption

1W

Minimum Operating Pressure

3bar

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Thread Size

1/8in

Configuration

3-Position, 5 Port

Number of Positions

3

Thread Standard

G

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Festo 5/3 Closed Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc, 574231

P.O.A.

Festo 5/3 Closed Solenoid Valve - Electrical G 1/8 VUVG Series 24V dc, 574231
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Function

5/3 Closed

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VUVG

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5

Body Material

Wrought Aluminium Alloy

Solenoid Power Consumption

1W

Minimum Operating Pressure

3bar

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Thread Size

1/8in

Configuration

3-Position, 5 Port

Number of Positions

3

Thread Standard

G

Country of Origin

Germany