Festo 5/3 Closed Solenoid Valve - Electrical G 1/4 VUVG Series, 8031534

RS Stock No.: 202-1602Brand: FestoManufacturers Part No.: VUVG-L18-P53C-T-G14-1R8L
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

Festo

Function

5/3 Closed

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVG

Mounting Style

Manifold

Configuration

5/3

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Festo 5/3 Closed Solenoid Valve - Electrical G 1/4 VUVG Series, 8031534

P.O.A.

Festo 5/3 Closed Solenoid Valve - Electrical G 1/4 VUVG Series, 8031534
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Function

5/3 Closed

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVG

Mounting Style

Manifold

Configuration

5/3

Country of Origin

Germany