Technical documents
Specifications
Brand
FestoFunction
3/2 Closed, Monostable
Connection Port Thread
G 1/8
Actuation Type
Electrical
Manufacturer Series
VUVS
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3
Body Material
Aluminium Alloy
Maximum Flow Rate
700L/min
Solenoid Power Consumption
2.6W
Minimum Operating Pressure
2.5bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Thread Size
1/8in
Configuration
3/2 Closed
Number of Positions
2
Maximum Operating Pressure
10 bar
Thread Standard
G
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FestoFunction
3/2 Closed, Monostable
Connection Port Thread
G 1/8
Actuation Type
Electrical
Manufacturer Series
VUVS
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3
Body Material
Aluminium Alloy
Maximum Flow Rate
700L/min
Solenoid Power Consumption
2.6W
Minimum Operating Pressure
2.5bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Thread Size
1/8in
Configuration
3/2 Closed
Number of Positions
2
Maximum Operating Pressure
10 bar
Thread Standard
G
Country of Origin
China