Festo 3/2 Closed, Monostable Solenoid Valve - Electrical G 1/4 VUVS Series, 575488

RS Stock No.: 202-1607Brand: FestoManufacturers Part No.: VUVS-L25-M32U-MD-G14-F8
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

Festo

Function

3/2 Closed, Monostable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVS

Mounting Style

Manifold

Model Number (p)

575488

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Festo 3/2 Closed, Monostable Solenoid Valve - Electrical G 1/4 VUVS Series, 575488

P.O.A.

Festo 3/2 Closed, Monostable Solenoid Valve - Electrical G 1/4 VUVS Series, 575488
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Festo

Function

3/2 Closed, Monostable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVS

Mounting Style

Manifold

Model Number (p)

575488

Country of Origin

China