Technical documents
Specifications
Brand
FestoFunction
5/2 Monostable
Connection Port Thread
G 1/4
Actuation Type
Electrical
Manufacturer Series
VUVS
Mounting Style
Manifold
Number of Ports
5
Body Material
Aluminium Die Cast
Maximum Flow Rate
1300L/min
Minimum Operating Pressure
2.5bar
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Thread Size
1/4in
Number of Positions
2
Thread Standard
G
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FestoFunction
5/2 Monostable
Connection Port Thread
G 1/4
Actuation Type
Electrical
Manufacturer Series
VUVS
Mounting Style
Manifold
Number of Ports
5
Body Material
Aluminium Die Cast
Maximum Flow Rate
1300L/min
Minimum Operating Pressure
2.5bar
Maximum Operating Pressure
10 bar
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Thread Size
1/4in
Number of Positions
2
Thread Standard
G
Country of Origin
China